
The stainless steel pressure gauge is a sealed gauge with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It has a linearity of 0.5% and a maximum supply voltage of 28V. The gauge has a maximum output current of 20mA and a supply current of 4mA. It is available in a 100 package with an outside diameter of 17mm.
Keller PA-21Y/100BAR/81684.33/0-5V technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 100 |
| Linearity | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 28V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Mount | Sealed |
| Output Voltage | 5V |
| Outside Diameter | 17mm |
| Pressure Type | Sealed Gauge |
| Reach SVHC Compliant | Unknown |
| Series | 21R |
| Supply Current | 4mA |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
