
KELLER PA-21Y / 25BAR / 81554.33 / 4-20MA Pressure Sensor, -40 to 100C, Current, 25 bar, Gauge, 28 VDC, G1/4 (1/4" BSP), 25 mA
Keller PA-21Y/25BAR/81554.33/4-20MA technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 100 |
| Reach SVHC Compliant | Unknown |
| Supply Current | 25mA |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Keller PA-21Y/25BAR/81554.33/4-20MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
