
The Keller PA-21Y/400BAR/81478.33/0-5V is a stainless steel pressure sensor with a 0.5% linearity rating. It operates within a temperature range of -20°C to 80°C and has a maximum output current of 20mA. The device is powered by a DC supply voltage between 8V and 28V, with an output voltage of 5V. The sensor is sealed and has an outside diameter of 17mm.
Keller PA-21Y/400BAR/81478.33/0-5V technical specifications.
| Body Material | Stainless Steel |
| Linearity | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 28V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Output Voltage | 5V |
| Outside Diameter | 17mm |
| Pressure Type | Sealed Gauge |
| Reach SVHC Compliant | Unknown |
| Series | 21R |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Keller PA-21Y/400BAR/81478.33/0-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
