Sign in to ask questions about the Keller PR-21Y/10BAR/81554.33/4-20MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keller PR-21Y/10BAR/81554.33/4-20MA technical specifications.
| Body Material | Stainless Steel |
| Linearity | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 28V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Output Voltage | 5V |
| Outside Diameter | 17mm |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | Unknown |
| Series | 21R |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Keller PR-21Y/10BAR/81554.33/4-20MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
