This 68uF tantalum capacitor has a maximum operating voltage of 4VDC and a tolerance of 20%. It features an ESR of 1.6 and a leakage current of 2.7. The capacitor is constructed with a standard ESR type and has a failure rate of C. It is available in a 6032-28 package, which is a surface mount type with an inward L termination style and a flat construction. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 1.6Ohm |
| Leakage Current | 2.7uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |