This 33uF tantalum capacitor has a 10VDC voltage rating and 20% tolerance. It features a standard ESR type and a failure rate of B. The capacitor is constructed with a flat design and has an inward L termination style. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications.
Kemet 04053-032B technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 3.3uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.