Cap Ceramic 0.027uF 500V X7R 10% Radial 4.32mm 125°C Low ESR Bulk
Checking distributor stock and pricing after the page loads.
Kemet 05HS20B273KC technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height - Seated (Max) | 0.22inch |
| Lead Pitch | 0.17inch |
| Lead/Base Style | Straight |
| Length | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HS |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Width | 0.2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.