Cap Ceramic 0.001uF 500V C0G 5% Radial 4.32mm 200°C
Kemet 05HV10N102JN technical specifications.
| Capacitance | 0.001uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 4.32mm |
| Microwave Application | Yes |
| Height | 5.59(Max)mm |
No datasheet is available for this part.