Sign in to ask questions about the Kemet 05HV10N102KN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet 05HV10N102KN technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height - Seated (Max) | 0.22inch |
| Lead Pitch | 0.17inch |
| Lead/Base Style | Straight |
| Length | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 27 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet 05HV10N102KN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.