The 060MD22AAMK1STD is a 60uF aluminum electrolytic capacitor with a non-polarized design. It operates within a temperature range of -20°C to 70°C. The capacitor has a length of 75mm and is part of the MD series from Kemet.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Length | 75 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | MD |
| Capacitance | 60 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Series | MD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |