This 68uF tantalum capacitor has a voltage rating of 10VDC and a tolerance of 10%. It features ultra low ESR and a surface mount package. The capacitor operates over a temperature range of -55°C to 125°C and has a construction type of flat. It is constructed with solid tantalum and has a failure rate of C.
Kemet 07016-044KCCA technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.15Ohm |
| Leakage Current | 6.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Ultra Low |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 07016-044KCCA to view detailed technical specifications.
No datasheet is available for this part.