Kemet's 07016-110JCBA tantalum capacitor features a capacitance of 1.5uF with a tolerance of 5% and a maximum operating voltage of 25VDC. The capacitor has an ESR of 7.5 and a leakage current of 0.5. It is constructed with a flat construction and has a standard ESR type. The capacitor is rated for operation between -55°C and 125°C and is available in a 3216-18 package with an inward L termination style. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 7.5Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |