Kemet 080MD22ABMK1STD technical specifications.
| Capacitance | 80uF |
| Package/Case | Aluminum |
| Diameter | 38mm |
| Height | 90mm |
| Length | 90mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Kemet 080MD22ABMK1STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.