Cap Ceramic 0.001uF 10000V C0G 5% Radial 34.93mm 125°C Low ESR Bulk
Kemet 100HS36N102JC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.89 |
| Length | 36.83 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10000 |
| Series | HS |
| Height | 18.29 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.