Sign in to ask questions about the Kemet 10HV20B103K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet 10HV20B103K technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Height | 0.22inch |
| Height - Seated (Max) | 0.22inch |
| Lead Diameter | 0.025inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.17inch |
| Lead/Base Style | Straight |
| Length | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 27 |
| Packaging | Bulk |
| Series | HV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 10HV20B103K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.