Cap Ceramic 33pF 1000V C0G 5% Radial 4.32mm 200°C Low ESR Bulk
Kemet 10HV20N330J/M technical specifications.
| Capacitance | 33pF |
| Dielectric | C0G |
| Lead Pitch | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.