The 10HV20N330JNM is a multilayer ceramic capacitor with a capacitance of 33pF and a voltage rating of 1000VDC. It features a C0G dielectric and a standard technology. The capacitor is designed for through hole mounting and has a radial termination style. It is suitable for microwave applications and has a maximum operating temperature of 125C. The capacitor is available in a molded case style with a terminal pitch of 4.32mm.
Kemet 10HV20N330JNM technical specifications.
| Capacitance | 33pF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 4.32mm |
| Microwave Application | Yes |
| Height | 5.59(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet 10HV20N330JNM to view detailed technical specifications.
No datasheet is available for this part.