Cap Ceramic 0.056uF 1000V X7R 20% Radial 9.52mm 125°C
Kemet 10HV23B563MCM technical specifications.
| Capacitance | 0.056uF |
| Voltage | 1000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 9.52mm |
| Microwave Application | Yes |
| Height | 10.16(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 10HV23B563MCM to view detailed technical specifications.
No datasheet is available for this part.