Cap Ceramic 0.1uF 1000V X7R 20% Radial 12.07mm 200°C Bulk
Kemet 10HV24B104MN technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Depth | 6.86mm |
| Dielectric | X7R |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 10HV24B104MN to view detailed technical specifications.
No datasheet is available for this part.