Cap Ceramic 0.1uF 1000V X7R 10% Radial 14.6mm 125°C
Kemet 10HV25B104KNM technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 14.6mm |
| Microwave Application | Yes |
| Height | 15.24(Max)mm |
Download the complete datasheet for Kemet 10HV25B104KNM to view detailed technical specifications.
No datasheet is available for this part.