Kemet 20HV26B184KC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.89 |
| Length | 19.56 |
| Manufacturer Series | HV26 |
| Capacitance | 0.18 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | HV-HIGH VOLT |
| Height | 18.29 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.60 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet 20HV26B184KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.