
Kemet's 402/1/57646/121 tantalum capacitor features a capacitance of 150uF and a voltage rating of 63V. The component has a body diameter of 10.2mm and a lead diameter of 0.65mm. It is available in a T-case package with a lead length of 30mm. The ESR (Equivalent Series Resistance) is 1.4R and the impedance is 1R. The leakage current is 3uA. This component is not RoHS compliant and does not meet SVHC requirements.
Sign in to ask questions about the Kemet 402/1/57646/121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet 402/1/57646/121 technical specifications.
| Body Diameter | 10.2mm |
| Capacitance | 150uF |
| Package/Case | T |
| ESR (Equivalent Series Resistance) | 1.4R |
| Impedance | 1R |
| Lead Diameter | 0.65mm |
| Lead Length | 30mm |
| Leakage Current | 3uA |
| Length | 31mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TH |
| Tolerance | 10% |
| Voltage Rating | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 402/1/57646/121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.