Cap Film Suppression Y2/X1 0.0022uF 1000VDC/300VAC PP 20% (13 X 4 X 9mm) Radial 10mm 110°C Loose
Kemet 413F1220JB00M technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.0022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.