The 413F16800000K is a radial film capacitor from Kemet with a capacitance of 6.8nF. It features a PP dielectric and a 10% tolerance. The capacitor is packaged in bulk and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It measures 13mm in length and 6mm in depth, with a lead diameter of 0.6mm and a lead pitch of 10mm.
Kemet 413F16800000K technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.