The 46KN31500001K is a 150nF film capacitor with a 10% tolerance, packaged in a radial configuration with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is constructed with a polypropylene dielectric and has a lead diameter of 0.8mm and a lead pitch of 22.5mm. This capacitor is RoHS compliant and available in bulk packaging.
Kemet 46KN31500001K technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.