This 0.56uF pulse capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a PET dielectric and a negative capacitance tolerance of -20%. The capacitor is constructed in a plastic rectangular can with a radial termination style and is suitable for through-hole mounting. It has a size of 7.5 X 5.1 X 10.1 and a terminal pitch of 5. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.56uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |