The 5ADC3820DQC6M is a pulse capacitor from Kemet with a capacitance of 0.82uF and a voltage rating of 63VDC. It has a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and is housed in a plastic rectangular can. It measures 7.5 X 5.1 X 10.1mm and has a terminal pitch of 5mm. The operating temperature range is -55 to 125 degrees Celsius.
Kemet 5ADC3820DQC6M technical specifications.
| Capacitance | 0.82uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 5ADC3820DQC6M to view detailed technical specifications.
No datasheet is available for this part.