The 5AJC3820CKI6K is a pulse type film capacitor from Kemet with a capacitance of 0.82uF and a voltage rating of 30VDC. It features a PET dielectric and a tolerance of 10%. The capacitor is designed for through hole mounting and has a temperature range of -55 to 125°C. It is constructed with a plastic rectangular can and has a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.82uF |
| Voltage | 30VDC |
| Tolerance | 10% |
| DC Rated Voltage | 30VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |