This 0.82uF PET film capacitor is rated for 30VDC with a 10% tolerance. It has a pulse type construction and is suitable for operation between -55°C and 125°C. The capacitor is mounted through a hole and features a radial termination style in a plastic rectangular can package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.82uF |
| Voltage | 30VDC |
| Tolerance | 10% |
| DC Rated Voltage | 30VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |