Kemet's 5AJC4150CKD6K film capacitor features a capacitance of 1.5uF with a tolerance of 10% and a maximum operating temperature of 125°C. It has a DC rated voltage of 30VDC and is constructed with a plastic rectangular can. The capacitor is designed for pulse applications and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It is available in a through-hole radial package with a terminal pitch of 5mm and a size of 7.5 X 5.1 X 10.1mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 30VDC |
| Tolerance | 10% |
| DC Rated Voltage | 30VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |