The 5DDC4150CKF6M is a pulse type film capacitor from Kemet with a capacitance of 1.5uF and a voltage rating of 63VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor is constructed with a plastic rectangular can and has a size of 7.5 X 5.1 X 10.1. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |