This 1.5uF PET film capacitor is designed for pulse applications and can withstand a maximum operating temperature of 125 degrees Celsius. It has a negative capacitance tolerance of -20% and a DC rated voltage of 63VDC. The capacitor is constructed with a plastic rectangular can and features a radial termination style with a terminal pitch of 5mm. It is suitable for through hole mounting and has a size of 7.5 X 5.1 X 10.1mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |