The Kemet 5DDC4150Z3T6M is a pulse film capacitor with a capacitance of 1.5uF and a voltage rating of 63VDC. It features a tolerance of 20% and a dielectric material of PET. The capacitor is designed for through-hole mounting with a radial termination style and is constructed in a plastic rectangular can. It measures 7.5 X 5.1 X 10.1 in size with a terminal pitch of 5. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |