This 100VDC film capacitor has a capacitance of 1.5uF with a tolerance of 20%. It features a PET dielectric and a negative capacitance tolerance of -20%. The capacitor is rated for pulse applications and has a temperature range of -55 to 125 degrees Celsius. It is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 5mm.
Kemet 5DEC4150DQW6M technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 5DEC4150DQW6M to view detailed technical specifications.
No datasheet is available for this part.