This 6.8uF film capacitor is designed for interference suppression and has a rated voltage of 63VDC or 40VAC. It features a 10% tolerance and is constructed with a PET dielectric. The capacitor is wound and has a radial termination style. It is suitable for use in applications with operating temperatures ranging from -55°C to 105°C. The capacitor is mounted through a hole and has a size of 18 x 10 x 16 mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 10 X 16mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |