This film capacitor has a capacitance of 0.68uF and a working voltage of 250VDC or 160VAC. It is constructed with a PET dielectric and has a tolerance of 10%. The capacitor is designed for interference suppression and is rated for operation between -55°C and 105°C. It is available in a through-hole radial package with a terminal pitch of 22.5mm and a size of 26.5 x 6 x 15mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |