Kemet's 60MN32205030M film capacitor features a capacitance of 0.22uF with a tolerance of 20% and a working voltage of 400VDC or 200VAC. It has a dielectric material of PET and is designed for interference suppression applications. The capacitor is constructed with a wound design and has a size of 26.5 X 6 X 15. It is rated for operation between -55°C and 105°C and is available in a through-hole radial package with a terminal pitch of 22.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |