The Kemet 71QR41205010M is a pulse film capacitor with a capacitance of 1.2uF and a voltage rating of 1000VDC or 275VAC. It has a tolerance of 20% and an ESR of 0.099. The capacitor is designed for through-hole mounting with a radial termination style and is constructed in a plastic rectangular can. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Kemet 71QR41205010M technical specifications.
| Capacitance | 1.2uF |
| Voltage | 1000VDC|275VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 20% |
| ESR | 0.099Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 13 X 25mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.