Cap Film 0.022uF 400V PP 5% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105°C Automotive Bulk
Kemet 73MI2220SE00J technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 7.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.