The 73RN2150GY00K film capacitor from Kemet features a capacitance of 0.015uF with a tolerance of 10%. It is rated for a DC voltage of 1250V and an AC voltage of 450V. The capacitor operates within a temperature range of -55°C to 105°C and is designed for through-hole mounting with a radial termination style. Its size is 26.5 X 7 X 16 and has a terminal pitch of 22.5.
Kemet 73RN2150GY00K technical specifications.
| Capacitance | 0.015uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.