This pulse film capacitor from Kemet features a capacitance of 0.018uF and a working voltage of 1250VDC. The capacitor has a tolerance of 2.5% and is designed for through hole mounting with a radial termination style. The operating temperature range is -55 to 105 degrees Celsius. The capacitor is constructed with a wound film dielectric and has a size of 26.5mm x 7mm x 16mm with a terminal pitch of 22.5mm.
Kemet 73RN2180JE00H technical specifications.
| Capacitance | 0.018uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.