This film capacitor has a capacitance of 0.018uF and is rated for 1250VDC with a tolerance of 5%. It is designed for pulse applications and has a negative capacitance tolerance of -5%. The capacitor is constructed with a wound design and has a size of 26.5 X 7 X 16. It can be mounted through a hole and has a radial termination style. The operating temperature range is from -55 to 105 degrees Celsius.
Kemet 73RN2180JH00J technical specifications.
| Capacitance | 0.018uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.