The 73TI1120SE00K is a 1.2nF film capacitor with a 10% tolerance, available in a radial package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and suitable for use in through-hole applications. It measures 18mm in length and has a lead pitch of 15mm, with a lead diameter of 0.8mm. The dielectric material is polypropylene (PP), and the construction is radial.
Checking distributor stock and pricing after the page loads.
Kemet 73TI1120SE00K technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.