Cap Film 0.0012uF 1600V PP 20% (18 X 5 X 11mm) Radial Wound 15mm 105°C Automotive Tray
Checking distributor stock and pricing after the page loads.
Kemet 73TI1120SE00M technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 1600VDC|450VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.