Cap Film 0.012uF 1600V PP 2.5% (26.5 X 7 X 16mm) Radial Wound 22.5mm 105°C Automotive T/R
Kemet 73TN2120GY00H technical specifications.
| Capacitance | 0.012uF |
| Voltage | 1600VDC|450VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.