This 2000VDC pulse type film capacitor features a capacitance of 0.0023uF with a tolerance of 10%. It has a dielectric of polypropylene and an ESR of 0.277. The capacitor is designed for through hole mounting with a radial termination style and is constructed as a wound component. It measures 18 X 4 X 10 in size with a terminal pitch of 15. The operating temperature range is from -55 to 105 degrees Celsius.
Kemet 746I12305000K technical specifications.
| Capacitance | 0.0023uF |
| Voltage | 2000VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.277Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 4 X 10mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 746I12305000K to view detailed technical specifications.
No datasheet is available for this part.