The 746I1230AA00J is a pulse type film capacitor from Kemet with a capacitance of 0.0023uF. It has a voltage rating of 2000VDC and 600VAC, with a tolerance of 5%. The capacitor is constructed with a wound construction and has a radial termination style. It is designed for through hole mounting and has a size of 18 X 4 X 10. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Kemet 746I1230AA00J technical specifications.
| Capacitance | 0.0023uF |
| Voltage | 2000VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.277Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 4 X 10mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 746I1230AA00J to view detailed technical specifications.
No datasheet is available for this part.