Kemet's 747I1430CKH0K film capacitor features a capacitance of 0.0043uF and a DC rated voltage of 2000V. It has a width of 6 and a length of 18, with a height of 12. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Kemet 747I1430CKH0K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 18 |
| Capacitance | 0.0043 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet 747I1430CKH0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.