The 75MN3330AA30J is a 330nF film capacitor from Kemet, featuring a radial package with a lead pitch of 22.5mm and a maximum operating temperature of 105°C. This capacitor is suitable for general applications and is RoHS compliant. It has a tolerance of 5% and is available in bulk packaging.
Sign in to ask questions about the Kemet 75MN3330AA30J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet 75MN3330AA30J technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 75MN3330AA30J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.