The 75MN36805030K film capacitor from Kemet features a capacitance of 680nF with a tolerance of 10%. It has a radial package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. The capacitor is designed for through hole mounting and is available in bulk packaging. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Kemet 75MN36805030K technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 10mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.